TDE Instruments DPM LCD Panel Meter Accessory for AC/DC Voltage, Current
- RS Stock No.:
- 834-466
- Mfr. Part No.:
- DPM36-AV
- Brand:
- TDE Instruments
N
Subtotal (1 unit)*
$147.62
(exc. GST)
$162.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.62 |
*price indicative
- RS Stock No.:
- 834-466
- Mfr. Part No.:
- DPM36-AV
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Panel Meter Accessory | |
| Properties Measured | AC/DC Voltage, Current | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Digit Height | 12.3mm | |
| Meter Type | Multimeter | |
| Minimum Measurement | 3V | |
| Series | DPM | |
| Maximum Measurement | 300V | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Panel Meter Accessory | ||
Properties Measured AC/DC Voltage, Current | ||
Display Type LCD | ||
Number of Digits 4 | ||
Digit Height 12.3mm | ||
Meter Type Multimeter | ||
Minimum Measurement 3V | ||
Series DPM | ||
Maximum Measurement 300V | ||
- COO (Country of Origin):
- DE
The TDE Instruments Digalox digital panelmeter is designed for precise AC and DC measurement, featuring a 4-digit LCD display with white LED backlighting. It ensures user-friendly operation across a range of applications, making it Ideal for various settings.
Compact dimensions of 36 x 72 mm for easy installation
Measurements for AC and DC voltages up to 30 V or 300 V
Current measurements support up to 10 A or 100 mA
