Sifam Tinsley ND31 3.5 in TFT LCD Multi-Function Panel Meters for Current, Voltage, 96 mm x 96 mm

Subtotal (1 unit)*

$1,626.21

(exc. GST)

$1,788.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,626.21

*price indicative

RS Stock No.:
635-384
Mfr. Part No.:
ND31 1221M0
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Properties Measured

Current, Voltage

Product Type

Multi-Function Panel Meters

Display Type

3.5 in TFT LCD

Cutout Height

96mm

Cutout Width

96mm

Depth

77mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 62053-22, EN IEC 61326-1, EN 61557-12, IEC61000-4-7, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Series

ND31

COO (Country of Origin):
PL
The Sifam Tinsley Power Network Meter measures 54 power network parameters, including current and voltage harmonics up to the 63rd, across 1-phase 2-wire or 3-phase 3 or 4-wire balanced and unbalanced systems. It offers programmable communication protocol options such as MQTT, BACnet/IP, and MODBUS TCP/IP. With a high accuracy class of 0.25 for active energy, it provides reliable readings. The device features a graphical color LCD TFT display of 3.5 inches, with a resolution of 320 x 240 pixels, and is fully configurable by the user, allowing up to 10 screens with 8 parameters each. It also includes 2 screens dedicated to harmonics presentation and 1 page for analog meter visualization, along with memory for storing minimum and maximum values.

2 configurable alarm outputs

Supervisory relay mode for alarm outputs

Digital output RS-485 - MODBUS protocol

Programming of parameters using free eCon software

Overall dimensions 96 x 96 x 77 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy