Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
886-1759
Mfr. Part No.:
NA3 -FMGU011000U
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Properties Measured

Current, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

22.2mm

Cutout Width

92mm

Number of Digits

4

Depth

125mm

Digit Height

7 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc, -200 → +1760 °C (Temperature) V ac/dc

Meter Type

Electronic

Series

NA3

Minimum Measurement

0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance), -200 °C (Temperature)

Approvals

ASTA, CE, CSA, UL

Non Compliant

COO (Country of Origin):
IN

NA3 Digital Bar Graph Meter


NA3 programmable meters with multicolour bargraph indicators are designed to measure and record DC Current or DC Voltage, temperature, resistance and other non-electrical magnitudes like: level, flow, pressure, and humidity.

3 or 7 colour bar graph

Programming of bargraph colour depending on measured quantity value

Signalling of set alarm value over flow

Storage of measured signal in programmed time segments

Current or voltage analogue output

Communication in SCADA systems (RS485/Modbus interface RTU and ASCII)

Sifam Tinsley Multifunction Meter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy