TDE Instruments DPM72-DIN Multi-Function Panel Meters
- RS Stock No.:
- 629-973
- Mfr. Part No.:
- DPM72-MPPA-RS485-DIN
- Brand:
- TDE Instruments
This image is representative of the product range
Subtotal (1 unit)*
$464.02
(exc. GST)
$510.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.02 |
*price indicative
- RS Stock No.:
- 629-973
- Mfr. Part No.:
- DPM72-MPPA-RS485-DIN
- Brand:
- TDE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | Multi-Function Panel Meters | |
| Standards/Approvals | No | |
| Maximum Measurement | 20 mA | |
| Series | DPM72-DIN | |
| Minimum Measurement | 4 mA | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type Multi-Function Panel Meters | ||
Standards/Approvals No | ||
Maximum Measurement 20 mA | ||
Series DPM72-DIN | ||
Minimum Measurement 4 mA | ||
- COO (Country of Origin):
- DE
Related links
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Frequency
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage Frequency
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
