PowerLED 24V RGB LED Strip Light, 500mm Length
- RS Stock No.:
- 773-6936
- Mfr. Part No.:
- R7-RGB5050-24-36-IP20
- Brand:
- PowerLED
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.01
(exc. GST)
$69.31
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $63.01 |
10 - 49 | $61.66 |
50 + | $58.33 |
- RS Stock No.:
- 773-6936
- Mfr. Part No.:
- R7-RGB5050-24-36-IP20
- Brand:
- PowerLED
Related links
- PowerLED 24V RGB LED Strip Light, 5m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 500mm Length
- PowerLED 24V dc White LED Strip Light, 6000K Colour Temp, 500mm Length
- ADAFRUIT INDUSTRIES 5V dc RGB LED Strip Light, 500mm Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 71.4mm Length
- JKL Components 24V dc RGB LED Strip Light, 5m Length
- PowerLED 12V dc RGB LED Strip Light, 5m Length
- PowerLED 24V dc RGB LED Strip, 5m Length