- RS Stock No.:
- 179-4773
- Mfr. Part No.:
- LD6A-0DZQB
- Brand:
- Idec
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$275.69
(exc. GST)
$303.26
(inc. GST)
Units | Per unit |
1 - 24 | $275.69 |
25 - 49 | $267.98 |
50 + | $256.97 |
- RS Stock No.:
- 179-4773
- Mfr. Part No.:
- LD6A-0DZQB
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating colour stand out.
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminium frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminium frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LD6A |
Bulb Type | LED |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 70 → 90dB |
Mounting Style | Direct Mount |
Base Diameter | 60mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP54, IP65 |
Connection Type | Screw |
Maximum Temperature | +55°C |
Minimum Decibel | 70dB |
Minimum Temperature | -25°C |
Maximum Decibel | 90dB |
Housing Colour | Black |
Related links
- Connector Wrenches
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Idec LD6A Series Signal Tower Pole Mount
- Idec LD6A Series Signal Tower Wall Mount