CEWE Instruments Elite 500 LCD Backlight Multi-Function Panel Meters

Subtotal (1 unit)*

$809.47

(exc. GST)

$890.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$809.47

*price indicative

RS Stock No.:
559-637
Mfr. Part No.:
E500C-2101
Brand:
CEWE Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

CEWE Instruments

Product Type

Multi-Function Panel Meters

Display Type

LCD Backlight

Depth

65mm

Number of Digits

7

Standards/Approvals

RoHS, REACH

Meter Type

Digital

Series

Elite 500

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy