Jumo 705010 LCD Digital Panel Multifunction Meter, 195 mm x 235 mm

Subtotal (1 unit)*

$3,043.58

(exc. GST)

$3,347.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,043.58

*price indicative

RS Stock No.:
279-788
Mfr. Part No.:
705060/8-00-00-36/000,000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Digital Panel Multifunction Meter

Display Type

LCD

Cutout Height

195mm

Number of Digits

3

Depth

58mm

Cutout Width

235mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Series

705010

Maximum Measurement

9999 °C

COO (Country of Origin):
DE
The Jumo Multifunction panel has the connection options: 1 x Ethernet (RJ45), 1 x system bus in (RJ45), 1 x system bus out (RJ45) and 2 x USB host. The panel is made for a voltage supply of DC 24 V +25/-20 %. The TFT-touchscreen is used for easier and clearer measurement data visualization, operation, configuration and parameterization of the system. The TFT color screen has a diagonal screen size of 21,3 cm (8,4''), a resolution of 640 x 480 pixels, 256 colors and LED backlighting. It enables the display and operation of controller screen, process screen of the program editor and the optional recording function. Set points, batch texts, parameters and configuration data can be entered and changed by the user directly on the screen. In addition to the standard interfaces (LAN, USB), two serial interfaces are optionally available, a barcode scanner, modem or other Modbus devices (master, slave) can be connected.

The process data transmitted by the system bus is displayed in real time.

It is possible to archive and evaluate data with proven PC programs.

A optional setup program allows the user to conveniently configure at the multifunction panel

As a man machine interface, the panel provides an optimal and orderly into the process states and the parameters of the system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy