HOBUT Analogue, Digital Digital Panel Multifunction Meter for Frequency, 45 mm x 45 mm
- RS Stock No.:
- 312-791
- Mfr. Part No.:
- D484565HZ180-300/1-001
- Brand:
- HOBUT
Subtotal (1 unit)*
$102.38
(exc. GST)
$112.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.38 |
*price indicative
- RS Stock No.:
- 312-791
- Mfr. Part No.:
- D484565HZ180-300/1-001
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Properties Measured | Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | Analogue, Digital | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Number of Digits | 7 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Maximum Measurement | 100 A | |
| Meter Type | Ammeter | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Properties Measured Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type Analogue, Digital | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Number of Digits 7 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Maximum Measurement 100 A | ||
Meter Type Ammeter | ||
- COO (Country of Origin):
- GB
DIN Standard Frequency Meter
45 to 65Hz, 240V, 90° scale arc, accuracy class 1
Meters have integral scales
Manufactured to BS89/IEC51
Flame retardant case to UL94V0
Supplied with
mounting brackets.
- RS Stock No. 2319840
- Mfr. Part No. PM500A0400800F00
Each
$1,058.87
- RS Stock No. 0481294
- Mfr. Part No. TA1220.015AX01
Each
$528.13
- RS Stock No. 0481288
- Mfr. Part No. TA1220.014AX01
Each
$550.74
- RS Stock No. 2005558
- Mfr. Part No. 6.534.012.300
Each
$510.08
Related links
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 92 mm x 92 mm
- Baumer TA1220 LED Digital Panel Multifunction Meter for Speed 45 mm x 22 mm
- HOBUT Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 45 mm
- Red Lion PM-50 4.3 in TFT LCD Digital Panel Multifunction Meter for Analogue Signal, 45 mm x 96 mm
- Red Lion PM-50 3.5 in TFT LCD Digital Panel Multifunction Meter for Digital Signal, 45 mm x 45 mm
- HOBUT Analogue Voltmeter DC, 45 x 45 mm












