HOBUT Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- RS Stock No.:
- 287-2194
- Mfr. Part No.:
- PD7245-65HZ220/2-001
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$138.94
(exc. GST)
$152.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $138.94 |
| 5 - 9 | $136.50 |
| 10 + | $133.98 |
*price indicative
- RS Stock No.:
- 287-2194
- Mfr. Part No.:
- PD7245-65HZ220/2-001
- Brand:
- HOBUT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Properties Measured | Frequency | |
| Product Type | Digital Panel Multifunction Meter | |
| Cutout Height | 68mm | |
| Depth | 15mm | |
| Cutout Width | 68mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Meter Type | Mechanical | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Properties Measured Frequency | ||
Product Type Digital Panel Multifunction Meter | ||
Cutout Height 68mm | ||
Depth 15mm | ||
Cutout Width 68mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Meter Type Mechanical | ||
- COO (Country of Origin):
- GB
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Note
Ammeter overload is twice current rating - shown within (brackets) in scale range .
Supplied with
mounting brackets
Related links
- HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage Power 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage Frequency 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Voltage Frequency 68 mm x 68 mm
- Trumeter APM-MAX LCD Digital Panel Multifunction Meter for Current Power 68 mm x 68 mm
- Trumeter APM LCD Digital Panel Multifunction Meter for Frequency MPS, 68 mm x 68 mm
