HOBUT Analogue Digital Panel Multifunction Meter for Frequency, 68 mm x 68 mm

Subtotal (1 unit)*

$102.38

(exc. GST)

$112.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.38

*price indicative

RS Stock No.:
312-864
Mfr. Part No.:
D7245-65HZ240/2-001
Brand:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Properties Measured

Frequency

Product Type

Digital Panel Multifunction Meter

Display Type

Analogue

Cutout Height

68mm

Cutout Width

68mm

Number of Digits

7

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Maximum Measurement

100 A

Meter Type

Ammeter

COO (Country of Origin):
GB

DIN Standard Frequency Meter


45 to 65Hz, 240V, 90° scale arc, accuracy class 1

Meters have integral scales

Manufactured to BS89/IEC51

Flame retardant case to UL94V0

Supplied with

mounting brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy