Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- RS Stock No.:
- 279-592
- Mfr. Part No.:
- 705099/54-000 (RS422/485 Modbus RTU)
- Brand:
- Jumo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$240.23
(exc. GST)
$264.25
(inc. GST)
- RS Stock No.:
- 279-592
- Mfr. Part No.:
- 705099/54-000 (RS422/485 Modbus RTU)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LED | |
| Cutout Height | 101mm | |
| Depth | 67.1mm | |
| Number of Digits | 4 | |
| Cutout Width | 135mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | 705099 | |
| Maximum Measurement | 9999 °C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LED | ||
Cutout Height 101mm | ||
Depth 67.1mm | ||
Number of Digits 4 | ||
Cutout Width 135mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series 705099 | ||
Maximum Measurement 9999 °C | ||
- COO (Country of Origin):
- DE
The Jumo Accessory part for the mTRON T series is an expansion board featuring an RS422/485 Modbus RTU interface, enabling robust and reliable communication for industrial automation systems.
Real time clock
Sturdy metal case
Supply of operating voltage
Related links
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 TFT Colour Multi-Function Panel Meters for RTD Temperature Prob Resistance, 101 mm x 135 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo Controller for use with 703590 Series
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU

