Fluke calibration 9133 Multi-Function Calibrator
- RS Stock No.:
- 276-8102
- Mfr. Part No.:
- 9133-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$13,501.00
(exc. GST)
$14,851.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,501.00 |
*price indicative
- RS Stock No.:
- 276-8102
- Mfr. Part No.:
- 9133-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Multi-Function Calibrator | |
| Accuracy | ±0.5 % | |
| Hazardous Area Certification | No | |
| Weight | 1.8kg | |
| Standards/Approvals | No | |
| Model Number | 9133 | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Multi-Function Calibrator | ||
Accuracy ±0.5 % | ||
Hazardous Area Certification No | ||
Weight 1.8kg | ||
Standards/Approvals No | ||
Model Number 9133 | ||
- COO (Country of Origin):
- US
The Fluke Infrared Calibrator is used for calibrating IR guns at cold temperatures. This calibrator reaches minus 30 degree Celsius in normal ambient conditions with solid state cooling technology. With a conveniently located dry gas fitting on the front bezel. This calibrator will not build up ice on the target. At the upper end of its range and its provides stable temperatures to 150 degree Celsius. With heating and cooling times of about 15 minutes from ambient to either extreme. It gets you to temperature quickly and performs when it gets there.
Large 57 mm targets
Light and compact designs for easy portability
Offers large field of view area for optical variations
RTD reference well for traceable temperature verification
Related links
- Fluke calibration 9132 Multi-Function Calibrator
- Fluke calibration 4181-256 Multi-Function Calibrator
- Fluke calibration 4180-256 Multi-Function Calibrator
- Fluke calibration 7526A Multi-Function Calibrator 100V
- RS PRO RS 135 Multi-Function Calibrator 24V 214 mm 98.7 mm 56mm
- Fluke 754 Multi Function Calibrator 300V
- Time Electronics 1006 Multi-Function Calibrator
- Time Electronics 1021 Multi-Function Calibrator
