Fluke calibration 7526A Multi-Function Calibrator, 100 mA, 100V
- RS Stock No.:
- 276-8088
- Mfr. Part No.:
- 7526A-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$14,435.00
(exc. GST)
$15,878.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,435.00 |
*price indicative
- RS Stock No.:
- 276-8088
- Mfr. Part No.:
- 7526A-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Maximum Voltage Measurement | 100V | |
| Product Type | Multi-Function Calibrator | |
| Maximum Current Measurement | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Weight | 4.24kg | |
| Model Number | 7526A | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Maximum Voltage Measurement 100V | ||
Product Type Multi-Function Calibrator | ||
Maximum Current Measurement 100mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Weight 4.24kg | ||
Model Number 7526A | ||
- COO (Country of Origin):
- US
The Fluke Precision process calibrator offers the best balance of economy and accuracy for benchtop calibration of temperature and pressure process instrumentation. Easily calibrate RTD and thermocouple readouts, pressure gauges, temperature transmitters, digital process simulators, data loggers, mustimeters and more. It accepts ITS 90 coefficients for accurate SPRT measurements.
Cursor controls
Isolated input controls
Includes automated switch test function
Compatible with MET and CAL calibration software
Related links
- Time Electronics 1017 Multi-Function Calibrator 100V 119 mm 47 mm 96mm
- Fluke calibration 9133 Multi-Function Calibrator
- Fluke calibration 9132 Multi-Function Calibrator
- Fluke calibration 4181-256 Multi-Function Calibrator
- Fluke calibration 4180-256 Multi-Function Calibrator
- Fluke 754 Multi Function Calibrator 300V
- Fluke 754 Multi-Function Calibrator 300V ac/dc
- Fluke 726 Multi-Function Calibrator 30V 200 mm 47 mm 96mm
