Fluke calibration 9132 Multi-Function Calibrator
- RS Stock No.:
- 276-8101
- Mfr. Part No.:
- 9132-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$9,348.00
(exc. GST)
$10,282.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,348.00 |
*price indicative
- RS Stock No.:
- 276-8101
- Mfr. Part No.:
- 9132-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Multi-Function Calibrator | |
| Accuracy | 0.4 °C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | 9132 | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Multi-Function Calibrator | ||
Accuracy 0.4 °C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number 9132 | ||
- COO (Country of Origin):
- US
The Fluke Infrared Calibrator is used for high temperature IR calibrations. This calibrators provides a stable blackbody to 500 degree Celsius. With accuracy to 0.8 degree Celsius and stability to 0.1 degree Celsius. This new portable IR unit can certify most handheld pyrometers. Short heating and cooling times mean you will not have to wait long to get your work done. From room temperature to 500 degree Celsius. This calibrators achieves stability within 30 minutes.
Large 57 mm targets
Light and compact designs for easy portability
Offers large field of view area for optical variations
RTD reference well for traceable temperature verification
Related links
- Fluke calibration 9133 Multi-Function Calibrator
- Fluke calibration 7526A Multi-Function Calibrator 100V
- Fluke calibration 4181-256 Multi-Function Calibrator
- Fluke calibration 4180-256 Multi-Function Calibrator
- Fluke 754 Multi Function Calibrator 300V
- Fluke calibration 1529-T-256 Temperature Calibrator
- Fluke 753 Multi Function Calibrator 30V
- Fluke 754 Multi-Function Calibrator 300V ac/dc
