Schneider Electric DOL Starter, DOL, 15 kW, 24 V ac, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-7803
Mfr. Part No.:
LE1D25B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

24 V ac

IP Rating

IP65

Motor Starter Functionality

Automatic

Overall Length

201mm

Enclosure

Yes

Overall Width

101mm

Series

LC1D

Overall Depth

153.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy