Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 240V ac, 18.5 kW, 3 Phase, IP65
- RS Stock No.:
- 744-7822
- Mfr. Part No.:
- LE1D35U7
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$554.46
(exc. GST)
$609.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.46 |
*price indicative
- RS Stock No.:
- 744-7822
- Mfr. Part No.:
- LE1D35U7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 18.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 35A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 201mm | |
| Maximum Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 101mm | |
| Standards/Approvals | VDE, EN, IEC | |
| Overall Depth | 153.5mm | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 18.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 35A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 201mm | ||
Maximum Voltage 240V ac | ||
Hazardous Area Certification No | ||
Overall Width 101mm | ||
Standards/Approvals VDE, EN, IEC | ||
Overall Depth 153.5mm | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
Schneider Electric TeSys DOL Starters - Non-Reversing
Schneider Electrics non-reversing DOL (direct on line) starters form part of the fitted TeSys range of components. They are predominantly used for motor driving workshop machinery, large fans, water pumps and similar types of equipment.
• High quality and reliable performance
• Aesthetically pleasing look and design
• An overload relay must be fitted to each starter before the starter will function typical stock no 394-9431
- RS Stock No. 2111737
- Mfr. Part No. LE1D35V7
Each
$359.00
- RS Stock No. 2111736
- Mfr. Part No. LE1D35P7
Each
$523.83
- RS Stock No. 7447800
- Mfr. Part No. LE1D18U7
Each
$291.90
- RS Stock No. 7447879
- Mfr. Part No. LE1M35U712
Each
$297.53
Related links
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65











