Schneider Electric DOL Starter, DOL, 10 kW, 24 V ac, IP65
- RS Stock No.:
- 744-7784
- Mfr. Part No.:
- LE1D18B7
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 744-7784
- Mfr. Part No.:
- LE1D18B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 10 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 24 V ac | |
| IP Rating | IP65 | |
| Motor Starter Functionality | Automatic | |
| Overall Length | 201mm | |
| Enclosure | Yes | |
| Overall Width | 101mm | |
| Overall Depth | 153.5mm | |
| Series | LC1D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 10 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 24 V ac | ||
IP Rating IP65 | ||
Motor Starter Functionality Automatic | ||
Overall Length 201mm | ||
Enclosure Yes | ||
Overall Width 101mm | ||
Overall Depth 153.5mm | ||
Series LC1D | ||
Related links
- Schneider Electric DOL Starter 15 kW IP65
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric LC1D DOL Starter 220V ac 3 Phase, IP65
- Schneider Electric LC1D DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 380V ac 3 Phase, IP65
- Schneider Electric LE4 DOL Starter 500V ac 3 Phase, IP657
