Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 400V ac, 5.5 kW, 3 Phase, IP657

This image is representative of the product range

Subtotal (1 unit)*

$1,302.03

(exc. GST)

$1,432.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,302.03

*price indicative

RS Stock No.:
609-7836
Mfr. Part No.:
LG1D122Q716
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

14A

IP Rating

IP657

Mount Type

Surface

Number of Poles

3

Overall Length

165mm

Maximum Voltage

400V ac

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Overall Width

175mm

Series

TeSyS LG - LJ

Overall Depth

165mm

COO (Country of Origin):
FR

Enclosed Motor Starters


Range Info - Plastic/Metal Combination Housings


These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy