Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 400V ac, 1.5 kW, 3 Phase, IP657

This image is representative of the product range

Subtotal (1 unit)*

$945.06

(exc. GST)

$1,039.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.06

*price indicative

RS Stock No.:
609-4146
Mfr. Part No.:
LJ7K06Q708
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

1.5kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

4A

Mount Type

Surface

IP Rating

IP657

Number of Poles

3

Overall Length

165mm

Maximum Voltage

400V ac

Overall Width

175mm

Standards/Approvals

IEC

Hazardous Area Certification

No

Series

TeSyS LG - LJ

Overall Depth

177mm

COO (Country of Origin):
FR

Non Reversing DOL Starter


Range Info - Plastic/Metal Combination Housings


These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy