Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 400V ac, 550 W, 3 Phase, IP657
- RS Stock No.:
- 609-4130
- Mfr. Part No.:
- LJ7K06Q706
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,111.43
(exc. GST)
$1,222.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,111.43 |
*price indicative
- RS Stock No.:
- 609-4130
- Mfr. Part No.:
- LJ7K06Q706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| Mount Type | Surface | |
| IP Rating | IP657 | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Overall Depth | 177mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
Mount Type Surface | ||
IP Rating IP657 | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Overall Depth 177mm | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
Non Reversing DOL Starter
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
