Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 9 kW, 3 Phase, IP657
- RS Stock No.:
- 609-3985
- Mfr. Part No.:
- LG7D18Q720
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,140.24
(exc. GST)
$1,254.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,140.24 |
*price indicative
- RS Stock No.:
- 609-3985
- Mfr. Part No.:
- LG7D18Q720
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 9kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 18A | |
| IP Rating | IP657 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V ac | |
| Standards/Approvals | EN/IEC | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 120mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 9kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 18A | ||
IP Rating IP657 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 440V ac | ||
Standards/Approvals EN/IEC | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Overall Depth 120mm | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
Schneider Electric DOL Starter, Push Button Control, 13 to 18A Thermal Protection Range - LG7 Series - LG7D18Q720
Operating motors is a piece of cake with this DOL starter from Schneider Electric. It's built as a complete enclosure, so you can mount it directly onto a flat surface. As this comes with an IP55 rating, your starter is protected from dust and water without needing to sit in a cabinet. On the front there's a stop and a start button, giving you a simple way to control motors. A red mushroom-head button linked to an internal circuit breaker provides you with a ready-made emergency stop function. This is lockable with a twist to keep machines off. Use it to safely run three-phase squirrel-cage motors in conveyors, fans and lathes.
Features & Benefits
• Fitted with a contactor to ensure switching is reliable
• Top and bottom knockouts for easy cable connection
• Polycarbonate construction means the enclosure is strong and durable
• Dimensions of 165 (L) x 175 (W) x 146mm (D) keep your controls compact
Applications
• Construction machinery
• Packaging systems
• Assembly lines
• Food processing
What type of circuit breaker does this DOL starter have?
This starter has a thermal-magnetic circuit breaker with a thermal setting range between 13 and 18A to help protect motors against over-currents and short circuits.
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Approvals
NF EN 60947, EN 60204, EN60439
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
