Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 4 kW, 3 Phase, IP657

This image is representative of the product range

Subtotal (1 unit)*

$1,044.10

(exc. GST)

$1,148.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,044.10

*price indicative

RS Stock No.:
609-4089
Mfr. Part No.:
LG7K09Q714
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

4kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

10A

IP Rating

IP657

Mount Type

Surface

Number of Poles

3

Overall Length

165mm

Maximum Voltage

440V ac

Overall Width

175mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Overall Depth

120mm

Series

TeSyS LG - LJ

COO (Country of Origin):
FR

Direct starters for motor control, unidirectional


Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.

One-directional starters with push-button isolation control.

Short circuit and overload protection.

Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.

Range Info - Plastic/Metal Combination Housings


These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Approvals

NF EN 60947, EN 60204, EN60439

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy