Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 3 kW, 3 Phase, IP657
- RS Stock No.:
- 609-3957
- Mfr. Part No.:
- LG1K065Q710
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$717.19
(exc. GST)
$788.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.19 |
*price indicative
- RS Stock No.:
- 609-3957
- Mfr. Part No.:
- LG1K065Q710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP657 | |
| Mount Type | Surface Mount | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Overall Width | 175mm | |
| Overall Depth | 165mm | |
| Series | TeSyS LG - LJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP657 | ||
Mount Type Surface Mount | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 440V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Overall Width 175mm | ||
Overall Depth 165mm | ||
Series TeSyS LG - LJ | ||
- COO (Country of Origin):
- FR
Schneider Electric DOL Starter, 400V AC Voltage Rating, 3kW Power Rating - LG1 Series - LG1K065Q710
Rev up your motor at the push of a button with this DOL starter from Schneider Electric. It's on hand to turn 3kW machines off and on in a jiffy. To keep your system running without a hitch, the unit does double duty by providing short-circuit and overload protection to stop sudden surges in their tracks. If there's an emergency, you can shut your equipment down in a flash thanks to the red cut-off switch on the front.
• IP55 rating means it stands up to low-pressure water from any direction
• Light 0.97kg won't put unnecessary strain on your rail or mounting surface
• Polycarbonate housing is naturally insulated against electricity to prevent shocks
Applications
• Water treatment facilities
• Manufacturing industry
• Agriculture equipment
How do DOL starters work?
DOL starters contain a magnetic contactor that connects your equipment directly to a power supply. When the internal coils are energised, the contactors close the circuit to start the device. This simple solution is a reliable fit for single-direction, single-speed applications.
Enclosed Motor Starters
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
