Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 3 kW, 3 Phase, IP657
- RS Stock No.:
- 609-4017
- Mfr. Part No.:
- LG7K06M710
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$961.10
(exc. GST)
$1,057.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $961.10 |
*price indicative
- RS Stock No.:
- 609-4017
- Mfr. Part No.:
- LG7K06M710
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.3A | |
| IP Rating | IP657 | |
| Mount Type | Surface | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V ac | |
| Overall Width | 175mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.3A | ||
IP Rating IP657 | ||
Mount Type Surface | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 440V ac | ||
Overall Width 175mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Series TeSyS LG - LJ | ||
Overall Depth 120mm | ||
- COO (Country of Origin):
- FR
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. An appropriately-rated circuit breaker is included in supply, see datasheet for more details.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Approvals
NF EN 60947, EN 60204, EN60439
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
