Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 440V ac, 1.5 kW, 3 Phase, IP657
- RS Stock No.:
- 609-3941
- Mfr. Part No.:
- LG1K065Q708
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$954.03
(exc. GST)
$1,049.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $954.03 |
*price indicative
- RS Stock No.:
- 609-3941
- Mfr. Part No.:
- LG1K065Q708
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 1.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Surface | |
| IP Rating | IP657 | |
| Number of Poles | 3 | |
| Overall Length | 165mm | |
| Maximum Voltage | 440V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 175mm | |
| Standards/Approvals | EN/IEC | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 1.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Surface | ||
IP Rating IP657 | ||
Number of Poles 3 | ||
Overall Length 165mm | ||
Maximum Voltage 440V ac | ||
Hazardous Area Certification No | ||
Overall Width 175mm | ||
Standards/Approvals EN/IEC | ||
Series TeSyS LG - LJ | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- FR
Enclosed Motor Starters
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
