Schneider Electric U-Line Advanced Motor Starter, Reversible, 690V ac, 5.5 kW, 3 Phase, IP40, IP20

This image is representative of the product range

Subtotal (1 unit)*

$840.09

(exc. GST)

$924.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$840.09

*price indicative

RS Stock No.:
493-8729
Mfr. Part No.:
LU2B12FU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Advanced Motor Starter

Power Rating

5.5kW

Sub Type

Reversible

Number of Phases

3

Current Rating

12A

Mount Type

DIN Rail

IP Rating

IP40, IP20

Number of Poles

3

Overall Length

224mm

Maximum Voltage

690V ac

Hazardous Area Certification

ATEX

Standards/Approvals

IEC 60947-6-2, ASEFA, CSA, CCC, UL 60947-4-1, UL, ATEX, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CE

Overall Width

45mm

Overall Depth

126mm

Series

U-Line

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Power Base - U-Line Series


Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.

Features & Benefits


  • Each power base within this range is independent of the control voltage and of the motor power

  • Incorporates the braking function with a breaking capacity of 50 kA at 400 V

  • Total co-ordination (continuity of service) and switching function

  • Offers users short circuit protection, dramatically impacting downtime of machines

  • Padlockable

  • Disconnection/isolation

  • Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts

  • Each powerbase is 45mm wide

  • Forms part of Schneider Electrics TeSys range of products

  • Schneider Electric TeSys U


    The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

  • Faster design with fewer components needed

  • Quicker panel build with faster assembly time and fewer wires per starter

  • Space saving 45mm width up to 32A (even for reversing) allowing smaller panels

  • Flexible and upgradeable with plug-and-play function modules

  • Voltage and protection parameters can be determined after assembly and wiring

  • Broad band electronic control unit provides improved overload protection with fewer components

  • Expandable plug-and–play diagnostics

  • Total co-ordination for fast return to service after a short circuit fault

  • Tesys model U is easy to select:


    First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.

    Then choose the plug-in protection module by motor full load current and control voltage required.

    Additional plug in functions can be selected and added at any time.

    The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option

    Note

    Current shown is when at a voltage of 440V is utilised. LUB**** series power bases are non-reversing, LU2B**** series are reversing types.

    Warning

    Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

    Each
    $519.40
    Each
    $1,297.54
    Each
    $1,343.86

    Related links