Schneider Electric U-Line Advanced Motor Starter, Reversible, 690V ac, 5.5 kW, 3 Phase, IP40, IP20
- RS Stock No.:
- 493-8713
- Distrelec Article No.:
- 304-01-290
- Mfr. Part No.:
- LU2B12BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$797.74
(exc. GST)
$877.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $797.74 |
*price indicative
- RS Stock No.:
- 493-8713
- Distrelec Article No.:
- 304-01-290
- Mfr. Part No.:
- LU2B12BL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Power Rating | 5.5kW | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP40, IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 224mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA, IEC 60947-6-2, UL 60947-4-1 | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Overall Depth | 126mm | |
| Series | U-Line | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Power Rating 5.5kW | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP40, IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 224mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals UL, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA, IEC 60947-6-2, UL 60947-4-1 | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Overall Depth 126mm | ||
Series U-Line | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Schneider Electric TeSys Advanced Motor Starter, 7.5hp Power Rating, 12A Current Rating - U-Line Series - LU2B12BL
Control the stopping and starting of motors using this power base from Schneider Electric. It's an advanced motor starter that's suitable for 3-phase machines and, as it's capable of reverse functions, it can run a motor forwards or backwards. This makes it handy for controlling conveyors, pumps and fans. The unit comes with short circuit and overvoltage protection to safeguard equipment and reduce maintenance downtime. Use this power base to improve the efficiency and longevity of your industrial machines.
Features & Benefits
• Compact design with a width of 45mm means it slots onto a narrow gap on a crowded DIN rail
• Long mechanical lifespan of 15,000,000 cycles
• Rotary handle can be padlocked to prevent potential tampering
Applications
• Industrial automation
• Power distribution
• Electrical engineering
Does this advanced motor starter have any time-saving benefits?
Yes, this is a modular-style advanced motor starter so it's easy to expand and upgrade it to meet your needs. This saves you needing to completely remove and replace the unit to add functions to your system. It has minimal parts and wiring to reduce the installation and servicing time.
Related links
- Schneider Electric U-Line Advanced Motor Starter 690V ac 3 Phase IP20
- Schneider Electric U-Line Advanced Motor Starter 690V ac 3 Phase IP40
- Schneider Electric U-Line Advanced Motor Starter 5.5 kW IP20, IP40
- Schneider Electric TeSys U Advanced Motor Starter 9 kW IP40, IP20
- Schneider Electric TeSys Motor Starter 690V IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 1.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
