Schneider Electric TeSyS LG - LJ Reversing Starter, Reversing Starter, 400V, 5.5 kW, IP55
- RS Stock No.:
- 288-7278
- Mfr. Part No.:
- LG8K12Q716
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,115.85
(exc. GST)
$1,227.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.85 |
*price indicative
- RS Stock No.:
- 288-7278
- Mfr. Part No.:
- LG8K12Q716
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Current Rating | 14A | |
| IP Rating | IP55 | |
| Maximum Voltage | 400V | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204-1 | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 177mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Current Rating 14A | ||
IP Rating IP55 | ||
Maximum Voltage 400V | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, IEC 60204-1 | ||
Series TeSyS LG - LJ | ||
Overall Depth 177mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed reversing starter from the TeSys range, designed for safety applications with an AC-3 utilization category. This product offers reliable thermal protection within an IP55 enclosure. It comes with a push-button stop, selector switch, and emergency stop features for added safety and control.
Compact design
Lightweight yet durable with a polycarbonate material construction
Compliant with CE UKCA and RoHS directives
Green Premium product with sustainable offer status
Related links
- Schneider Electric TeSyS LG - LJ Reversing Starter 24V ac IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 0.37 kW, IP55
- Schneider Electric TeSyS LG - LJ Motor Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 220V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 380V ac 3 Phase, IP55
