Eaton EMS2 Starter, DOL, 230V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 282-7098
- Distrelec Article No.:
- 302-54-076
- Mfr. Part No.:
- 197170 EMS2-DO-Z-9-230VAC
- Brand:
- Eaton
Subtotal (1 unit)*
$428.08
(exc. GST)
$470.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.08 |
*price indicative
- RS Stock No.:
- 282-7098
- Distrelec Article No.:
- 302-54-076
- Mfr. Part No.:
- 197170 EMS2-DO-Z-9-230VAC
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | CE, IEC/EN 60947-4-2, UL508 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Overall Depth | 114.5mm | |
| Series | EMS2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Maximum Voltage 230V ac | ||
Standards/Approvals CE, IEC/EN 60947-4-2, UL508 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Overall Depth 114.5mm | ||
Series EMS2 | ||
- COO (Country of Origin):
- DE
The Eaton DOL (Direct-On-Line) starter features a circuit design with a safety output stage equipped with a bypass. It includes a three-phase disconnect for safety purposes. Additionally, it incorporates temperature-compensated overload protection to safeguard the system against overheating.
Motor protection
Degree of protection IP20 NEMA
Related links
- Eaton Eaton Moeller EMS2 Starter 230V ac 3 Phase, IP20
- Eaton EMS2 Starter 230V ac 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 230V ac 3 Phase, IP20
- Eaton EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
