Eaton Eaton Moeller EMS2 Starter, Reversing Starter, 230V ac, 750 W, 3 Phase, IP20

Subtotal (1 unit)*

$480.68

(exc. GST)

$528.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.68

*price indicative

RS Stock No.:
282-7097
Distrelec Article No.:
302-54-075
Mfr. Part No.:
197169 EMS2-RO-Z-2,4-230VAC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

750W

Product Type

Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

4A

IP Rating

IP20

Mount Type

Rail

Maximum Voltage

230V ac

Hazardous Area Certification

No

Overall Width

22.5mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-2, UL508

Overall Depth

114.5mm

Series

Eaton Moeller EMS2

COO (Country of Origin):
DE
The Eaton reversing starter is part of the electronic motor starter product range. It facilitates DOL starting and reversing start operations while providing motor protection. The circuit design includes a safety output stage with bypass functionality, ensuring reliable and safe operation of the motor.

CE marking

UL listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy