Eaton EMS2 Starter, DOL, 24V dc, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

$428.08

(exc. GST)

$470.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.08

*price indicative

RS Stock No.:
282-7091
Distrelec Article No.:
302-54-070
Mfr. Part No.:
197164 EMS2-DO-Z-9-24VDC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

Rail

Maximum Voltage

24V dc

Overall Width

22.5mm

Hazardous Area Certification

No

Standards/Approvals

UL508 IEC/EN 60947-4-2 UL UL 60947-4-1 CE

Overall Depth

114.5mm

Series

EMS2

COO (Country of Origin):
DE
The Eaton DOL (Direct-On-Line) starter features a circuit design with a safety output stage equipped with a bypass. It includes a three-phase disconnect for safety purposes. Additionally, it incorporates temperature-compensated overload protection to safeguard the system against overheating.

Motor protection

Degree of protection IP20 NEMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy