Eaton Eaton Moeller EMS2 Starter, Reversing Starter, 230V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 282-7099
- Distrelec Article No.:
- 302-54-077
- Mfr. Part No.:
- 197171 EMS2-RO-Z-9-230VAC
- Brand:
- Eaton
Subtotal (1 unit)*
$480.68
(exc. GST)
$528.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.68 |
*price indicative
- RS Stock No.:
- 282-7099
- Distrelec Article No.:
- 302-54-077
- Mfr. Part No.:
- 197171 EMS2-RO-Z-9-230VAC
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | Rail | |
| Maximum Voltage | 230V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | IEC/EN 60947-4-2 UL508 UL NLDX, NLDX7 U | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller EMS2 | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type Rail | ||
Maximum Voltage 230V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals IEC/EN 60947-4-2 UL508 UL NLDX, NLDX7 U | ||
Hazardous Area Certification No | ||
Series Eaton Moeller EMS2 | ||
Overall Depth 114.5mm | ||
- COO (Country of Origin):
- DE
The Eaton reversing starter is part of the electronic motor starter product range. It facilitates DOL starting and reversing start operations while providing motor protection. The circuit design includes a safety output stage with bypass functionality, ensuring reliable and safe operation of the motor.
CE marking
UL listed
Related links
- Eaton Eaton Moeller EMS2 Starter 230V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton EMS2 Starter 230V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton EMS2 Starter 230V ac 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
