Schneider Electric TeSyS U Reversing Starter, Power Base, 690V ac, IP40, IP20

Subtotal (1 unit)*

$697.62

(exc. GST)

$767.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$697.62

*price indicative

RS Stock No.:
275-6786
Mfr. Part No.:
LU2B38FU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Starter

Sub Type

Power Base

Current Rating

24A

Mount Type

Plate, DIN Rail

IP Rating

IP40, IP20

Number of Poles

3

Maximum Voltage

690V ac

Standards/Approvals

UL 60947-4-1, CSA C22.2 Nr. 60947-4-1, EN 60947-6-2, IEC 60947-6-2

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

126mm

Series

TeSyS U

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Reversing power base is compatible with control units. It is used for applications such as motor control and motor protection. It is suitable for isolation.

RoHS compliant

Mercury free

Each
$697.62
Each
$412.64
Each
$278.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy