Siemens 3RK1395 Motor Starter, Motor Starter, 400V, 750 W, 3 Phase, IP65
- RS Stock No.:
- 270-8758
- Mfr. Part No.:
- 3RK1395-6KS71-3AD5
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-8758
- Mfr. Part No.:
- 3RK1395-6KS71-3AD5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 150mA, 2mA | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 150.5mm | |
| Maximum Voltage | 400V | |
| Overall Width | 294mm | |
| Standards/Approvals | CE, IEC 60947-1, IEC 61000-4-4, UL, UKCA, IEC 61000-4-5 | |
| Hazardous Area Certification | No | |
| Series | 3RK1395 | |
| Overall Depth | 148mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type Motor Starter | ||
Number of Phases 3 | ||
Current Rating 150mA, 2mA | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 150.5mm | ||
Maximum Voltage 400V | ||
Overall Width 294mm | ||
Standards/Approvals CE, IEC 60947-1, IEC 61000-4-4, UL, UKCA, IEC 61000-4-5 | ||
Hazardous Area Certification No | ||
Series 3RK1395 | ||
Overall Depth 148mm | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing start type and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has two sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
- RS Stock No. 2708754
- Mfr. Part No. 3RK1395-6KS71-1AD3
Each
$2,436.59
- RS Stock No. 2708743
- Mfr. Part No. 3RK1395-6KS41-1AD0
Each
$1,706.20
- RS Stock No. 2708749
- Mfr. Part No. 3RK1395-6KS41-3AD0
Each
$1,843.46
- RS Stock No. 2708744
- Mfr. Part No. 3RK1395-6KS41-1AD3
Each
$2,141.11
Related links
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 0.75 kW IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65












