Siemens M200D Motor Starter, Direct on Line, 400V ac, 750 W, 3 Phase, IP65

Subtotal (1 unit)*

$2,599.81

(exc. GST)

$2,859.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,599.81

*price indicative

RS Stock No.:
217-6543
Mfr. Part No.:
3RK1395-6KS71-3AD3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

Motor Starter

Sub Type

Direct on Line

Number of Phases

3

Current Rating

2A

IP Rating

IP65

Mount Type

Screw

Number of Poles

3

Overall Length

294mm

Maximum Voltage

400V ac

Standards/Approvals

IEC 60529, IEC 61000-4-5, CCC, CSA, EAC/IEC 60947-1, UL

Overall Width

215mm

Hazardous Area Certification

No

Overall Depth

148mm

Series

M200D

COO (Country of Origin):
DE
The Siemens M200D motor starter has setting range of 0.15A to 2A. This reversing starter has electronic switching upto 0.75kW/400V and electronic overload protection thermistor without brake contact AS-i + 2DI / 1DO on device Han Q4/2 - Han Q8/0 with on-s

Insulation Voltage: 500V

Operating voltage: 360V to 440V

Full motor protection

Solid-state / Thyristor / 2 phases switching contact

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy