Siemens 3RK1325 Motor Starter, DOL, 400V, 750 W, 3 Phase, IP65
- RS Stock No.:
- 270-8711
- Mfr. Part No.:
- 3RK1325-6KS71-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,141.62
(exc. GST)
$2,355.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,141.62 |
*price indicative
- RS Stock No.:
- 270-8711
- Mfr. Part No.:
- 3RK1325-6KS71-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 150mA, 2mA | |
| IP Rating | IP65 | |
| Mount Type | Screw | |
| Number of Poles | 3 | |
| Maximum Voltage | 400V | |
| Overall Width | 294mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | |
| Series | 3RK1325 | |
| Overall Depth | 159mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 150mA, 2mA | ||
IP Rating IP65 | ||
Mount Type Screw | ||
Number of Poles 3 | ||
Maximum Voltage 400V | ||
Overall Width 294mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE | ||
Series 3RK1325 | ||
Overall Depth 159mm | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
- RS Stock No. 2708700
- Mfr. Part No. 3RK1325-6KS41-2AA0
Each
$1,866.73
- RS Stock No. 2708693
- Mfr. Part No. 3RK1325-6KS41-0AA0
Each
$1,718.23
- RS Stock No. 2708701
- Mfr. Part No. 3RK1325-6KS41-2AA5
Each
$2,363.56
- RS Stock No. 2708705
- Mfr. Part No. 3RK1325-6KS71-0AA0
Each
$2,077.96
Related links
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1395 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- CK Polyester, 4 Pocket Tool Belt Pouch












