Siemens 3RK1395 Motor Starter, DOL, 400V, 750 W, 3 Phase, IP65

Subtotal (1 unit)*

$2,339.78

(exc. GST)

$2,573.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,339.78

*price indicative

RS Stock No.:
270-8756
Mfr. Part No.:
3RK1395-6KS71-2AD3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

750W

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

150mA, 2mA

IP Rating

IP65

Number of Poles

3

Overall Length

150.5mm

Maximum Voltage

400V

Hazardous Area Certification

No

Standards/Approvals

UL, UKCA, IEC 60947-1, IEC 61000-4-4, CE, IEC 61000-4-5

Overall Width

294mm

Series

3RK1395

Overall Depth

148mm

COO (Country of Origin):
DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has two sockets for digital output signals and four sockets for digital input signals. This starter has 25 msec ON delay time and 35 msec OFF delay time.

Full motor protection

AS Interface protocol

CE certificate of suitability

Screw fixing fastening method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy