Siemens 3RK1325 Motor Starter, Motor, 400V, 5.5 kW, 3 Phase, IP65
- RS Stock No.:
- 270-8722
- Mfr. Part No.:
- 3RK1325-6LS41-1AA5
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-8722
- Mfr. Part No.:
- 3RK1325-6LS41-1AA5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Motor | |
| Number of Phases | 3 | |
| Current Rating | 12A, 1.5A | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Maximum Voltage | 400V | |
| Overall Width | 294mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-5, UKCA, UL | |
| Overall Depth | 159mm | |
| Series | 3RK1325 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type Motor | ||
Number of Phases 3 | ||
Current Rating 12A, 1.5A | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Maximum Voltage 400V | ||
Overall Width 294mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, IEC 60947-1, IEC 61000-4-4, IEC 61000-4-5, UKCA, UL | ||
Overall Depth 159mm | ||
Series 3RK1325 | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter has reversing method and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 85 msec ON delay time and 65 msec OFF delay time.
Full motor protection
AS Interface protocol
CE certificate of suitability
Screw fixing fastening method
Electromechanical type switching contact
- RS Stock No. 2708738
- Mfr. Part No. 3RK1325-6LS71-3AA0
Each
$2,439.95
- RS Stock No. 2708735
- Mfr. Part No. 3RK1325-6LS71-1AA5
Each
$2,819.52
- RS Stock No. 2708725
- Mfr. Part No. 3RK1325-6LS41-3AA0
Each
$2,156.83
- RS Stock No. 2708720
- Mfr. Part No. 3RK1325-6LS41-1AA0
Each
$2,003.60
Related links
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- Siemens 3RK1325 Motor Starter 400V 3 Phase, IP65
- Siemens M200D Motor Starter 400V ac 3 Phase, IP65
- Siemens 3RK1315 Motor Starter 400V 3 Phase, IP65
- CK Polyester, 4 Pocket Tool Belt Pouch












