Phoenix Contact CONTACTRON Motor Starter, Reversing Starter, 30V, 3 Phase, IP20

Subtotal (1 unit)*

$381.24

(exc. GST)

$419.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.24

*price indicative

RS Stock No.:
265-9080
Mfr. Part No.:
2297109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

2.4A

Mount Type

DIN Rail

IP Rating

IP20

Maximum Voltage

30V

Overall Width

22.5mm

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Overall Depth

114mm

Series

CONTACTRON

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact hybrid motor starter for reversing 3∼ AC motors up to 550 V AC, with 24 V DC input, 2.4 A output current, adjustable overload shutdown, and limited phase failure detection.

Reduction in wiring

Long service life

Space saving

3-phase loop bridges

Adjustable current for bimetal function

Low-wear switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy