ABB MO132 Motor Starter, Manual, 690V ac, 250 W, 3 Phase, IP20, IP10
- RS Stock No.:
- 258-9386
- Mfr. Part No.:
- 1SAM360000R1005
- Brand:
- ABB
Subtotal (1 unit)*
$204.80
(exc. GST)
$225.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.80 |
*price indicative
- RS Stock No.:
- 258-9386
- Mfr. Part No.:
- 1SAM360000R1005
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 250W | |
| Product Type | Motor Starter | |
| Sub Type | Manual | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| IP Rating | IP20, IP10 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 95mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 50mm | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-2, IEC/EN 60947-1, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | MO132 | |
| Overall Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 250W | ||
Product Type Motor Starter | ||
Sub Type Manual | ||
Number of Phases 3 | ||
Current Rating 1A | ||
IP Rating IP20, IP10 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 95mm | ||
Maximum Voltage 690V ac | ||
Overall Width 50mm | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-2, IEC/EN 60947-1, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Series MO132 | ||
Overall Depth 92mm | ||
- COO (Country of Origin):
- DE
1SAM360000R1005
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Related links
- ABB MO132-0.63 Manual Starter 690V ac IP20
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
- ABB 250mA MO132-0.25 Motor Starter 40 °C, -25 °C
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- ABB PSTX Soft Starter 600V ac 3 Phase IP10
- ABB PSR Soft Starter 600V ac 3 Phase IP10
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40
- Siemens 3RK1308 Soft Starter 0.25 kW, IP20