ABB 250 mA Motor Starter
- RS Stock No.:
- 237-4852
- Mfr. Part No.:
- 1SAM360000R1002 MO132-0.25A
- Brand:
- ABB
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$148.46
(exc. GST)
$163.31
(inc. GST)
Units | Per unit |
---|---|
1 + | $148.46 |
- RS Stock No.:
- 237-4852
- Mfr. Part No.:
- 1SAM360000R1002 MO132-0.25A
- Brand:
- ABB
Related links
- ABB 250 mA MS225 and MS/MO325 Including Accessories Motor Starter
- ABB 250 mA MS/MO132 Motor Starter
- ABB 250 mA MS/MO132 Motor Protection Circuit Breaker, 690 V ac
- ABB 160 mA Motor Starter
- Eaton 250 mA Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 250 mA PKZM0 Motor Protection Circuit Breaker, 690 V
- ABB Motor Starter, Manual, 7.5 kW, 690 V ac, 3 Phase
- ABB Terminal Block for Use with MO132, MO165, MS116, MS132, MS165,...