Schneider Electric TeSyS D Motor Starter, Star Delta, 120V ac, IP20
- RS Stock No.:
- 257-1052
- Mfr. Part No.:
- LC3D320AG7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,276.28
(exc. GST)
$3,603.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,276.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1052
- Mfr. Part No.:
- LC3D320AG7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Sub Type | Star Delta | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Maximum Voltage | 120V ac | |
| Overall Width | 166mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Overall Depth | 149mm | |
| Series | TeSyS D | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Sub Type Star Delta | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Maximum Voltage 120V ac | ||
Overall Width 166mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Overall Depth 149mm | ||
Series TeSyS D | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric LC3D320AG7
Related links
- Schneider Electric TeSyS D Motor Starter 24V IP20
- Schneider Electric TeSyS D Motor Starter 230V ac IP20
- Schneider Electric TeSyS D Motor Starter 230V ac IP20
- Eaton Star Delta Starter 120V ac 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 230V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 240V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 24V 3 Phase, IP20
