Schneider Electric TeSys Motor Starter, Star Delta, 230V, 110 kW, 3 Phase, IP20
- RS Stock No.:
- 245-043
- Mfr. Part No.:
- LC3D115P7A64
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,253.29
(exc. GST)
$6,878.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,253.29 |
*price indicative
- RS Stock No.:
- 245-043
- Mfr. Part No.:
- LC3D115P7A64
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 110kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 115A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 555mm | |
| Maximum Voltage | 230V | |
| Standards/Approvals | CSA, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, REACH, RoHS, UL 508 | |
| Hazardous Area Certification | No | |
| Overall Width | 450mm | |
| Overall Depth | 205mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 110kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 115A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 555mm | ||
Maximum Voltage 230V | ||
Standards/Approvals CSA, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, REACH, RoHS, UL 508 | ||
Hazardous Area Certification No | ||
Overall Width 450mm | ||
Overall Depth 205mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Star Delta Starter, designated as LC3D, is tailored for motor control applications within the AC-3 utilization category. This pre wired device features a 3-pole configuration with 3 normally open contacts, facilitating efficient motor starting and stopping. Its reliable design ensures optimal performance in industrial settings, making it an excellent choice for applications that require smooth and controlled motor operations.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 240V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 24V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSyS D Motor Starter 230V ac IP20
- Schneider Electric TeSyS D Motor Starter 230V ac IP20
- Schneider Electric TeSys LE Motor Starter 230V IP65
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
