Schneider Electric TeSyS D Motor Starter, Star Delta, 230V ac, 7.5 kW, IP20
- RS Stock No.:
- 257-1050
- Mfr. Part No.:
- LC3D09AP7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,175.40
(exc. GST)
$1,292.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,175.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1050
- Mfr. Part No.:
- LC3D09AP7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Star Delta | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Overall Width | 143mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 143mm | |
| Better World Product | Yes | |
| Series | TeSyS D | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type Star Delta | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Maximum Voltage 230V ac | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Overall Width 143mm | ||
Hazardous Area Certification No | ||
Overall Depth 143mm | ||
Better World Product Yes | ||
Series TeSyS D | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Motor Starter 24V IP20
- Schneider Electric TeSyS D Motor Starter 230V ac IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Eaton SDAINL Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 230V 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 230V ac 3 Phase, IP20
- Schneider Electric TeSyS D Motor Starter 120V ac, IP20
