Schneider Electric TeSys Motor Starter, Star Delta, 690V, 110 kW, 3 Phase, IP20
- RS Stock No.:
- 432-831
- Mfr. Part No.:
- LC3D115P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,901.28
(exc. GST)
$10,891.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,901.28 |
*price indicative
- RS Stock No.:
- 432-831
- Mfr. Part No.:
- LC3D115P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 110kW | |
| Sub Type | Star Delta | |
| Number of Phases | 3 | |
| Current Rating | 115A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 555mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | IEC 60947-4-1, CSA, EN 60947-4-1, EN 60947-5-1, RoHS, IEC 60947-5-1, UL 508, REACH | |
| Hazardous Area Certification | No | |
| Overall Width | 450mm | |
| Overall Depth | 205mm | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 110kW | ||
Sub Type Star Delta | ||
Number of Phases 3 | ||
Current Rating 115A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 555mm | ||
Maximum Voltage 690V | ||
Standards/Approvals IEC 60947-4-1, CSA, EN 60947-4-1, EN 60947-5-1, RoHS, IEC 60947-5-1, UL 508, REACH | ||
Hazardous Area Certification No | ||
Overall Width 450mm | ||
Overall Depth 205mm | ||
Series TeSys | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pre assembled star delta starter designed for motor control applications up to 110kW at 400V in delta connection. Plate mounted starter, open version, composed of 3 contactors LC1D with 230V 50 or 60Hz AC coils, 1NC built-in auxiliary contact on line and 1NO on delta, and a time delay contact block. Maximum operating rate is 30 starts/hour and maximum starting time is 30 sec.
Screw fixing
RoHS and REACH compliant
Related links
- Schneider Electric TeSys Motor Starter 690V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 230V 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 240V 3 Phase, IP20
- Schneider Electric TeSys Motor Starter 24V 3 Phase, IP20
- Schneider Electric TeSys Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
