Schneider Electric Altivar ATS130 Motor Starter, Soft Start, 200V, 45 kW, 3 Phase, IP20
- RS Stock No.:
- 655-441
- Mfr. Part No.:
- ATS130N2D73LT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,668.78
(exc. GST)
$2,935.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,668.78 |
*price indicative
- RS Stock No.:
- 655-441
- Mfr. Part No.:
- ATS130N2D73LT
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 45kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 733A | |
| Mount Type | Stand Alone | |
| IP Rating | IP20 | |
| Overall Length | 166mm | |
| Maximum Voltage | 200V | |
| Standards/Approvals | EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | |
| Overall Width | 55mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 165mm | |
| Series | Altivar ATS130 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 45kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 733A | ||
Mount Type Stand Alone | ||
IP Rating IP20 | ||
Overall Length 166mm | ||
Maximum Voltage 200V | ||
Standards/Approvals EN/IEC 60947-4-2, IEC 60664-1, UL 60947-4-2 | ||
Overall Width 55mm | ||
Hazardous Area Certification No | ||
Overall Depth 165mm | ||
Series Altivar ATS130 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Altivar Soft Starter ATS130 is rated for 73A, operates on 200 to 480V AC with a control supply of 24V DC. It complies with EN/IEC 60947-4-2, UL 60947-4-2, and IEC 60664-1 standards.
Network number of phases 3 phases
Utilization category AC-53A
IP degree of protection IP20
Protection type Phase failure mains, Thermal protection starter and Bypass error starter
Related links
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 200V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 480V 3 Phase, IP20
- Schneider Electric Altivar ATS130 Motor Starter 480V 3 Phase, IP20
- Dold PF 9015 Motor Starter 200V 3 Phase IP40
- Dold PF 9015 Motor Starter 200V 3 Phase IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
