Siemens 3RK1325 Motor Starter, DOL, 400V, 5.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,802.89

(exc. GST)

$1,983.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,802.89

*price indicative

RS Stock No.:
270-8717
Mfr. Part No.:
3RK1325-6LS41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

5.5kW

Product Type

Motor Starter

Sub Type

DOL

Number of Phases

3

Current Rating

12A, 1.5A

Mount Type

Screw

IP Rating

IP65

Number of Poles

3

Maximum Voltage

400V

Standards/Approvals

UL, UKCA, IEC 61000-4-5, IEC 61000-4-4, IEC 60947-1, CE

Overall Width

294mm

Hazardous Area Certification

No

Overall Depth

159mm

Series

3RK1325

COO (Country of Origin):
DE
The Siemens Motor starter provides short circuit protection and design of that short circuit protection is similar to circuit breakers. This motor starter can start direct and it has finger safe touch protection against electrical shock. This starter has 3 number of poles for main current circuit. This starter has one sockets for digital output signals and four sockets for digital input signals. This starter has 85 msec ON delay time and 65 msec OFF delay time.

Full motor protection

AS Interface protocol

CE certificate of suitability

Screw fixing fastening method

Electromechanical type switching contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy