- RS Stock No.:
- 214-1798
- Mfr. Part No.:
- 56C310/4EL-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$725.73
(exc. GST)
$798.30
(inc. GST)
Units | Per unit |
1 + | $725.73 |
- RS Stock No.:
- 214-1798
- Mfr. Part No.:
- 56C310/4EL-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical switched socket provides maximum impact resistance making them heavy duty and reliable in harsh environments.
Used in industrial and commercial applications where protection against jets of water and durability is needed
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Colour | Grey |