- RS Stock No.:
- 215-0382
- Mfr. Part No.:
- 56CSC310-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$79.54
(exc. GST)
$87.49
(inc. GST)
Units | Per unit |
1 + | $79.54 |
- RS Stock No.:
- 215-0382
- Mfr. Part No.:
- 56CSC310-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical socket connector offer maximum impact resistance making them heavy duty and reliable in harsh environments.
Ambient air temperature for operation is -25°C to 75°C
With an IP66 level of protection these sockets are weatherproof, dust-proof and watertight
With an IP66 level of protection these sockets are weatherproof, dust-proof and watertight
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
IP Rating | IP66 |
Colour | Grey |